
Polypropylene film capacitor with 10µF capacitance and 400V DC rating. Features axial leaded, through-hole mounting with 1mm diameter leads and 41mm length. Offers 10% tolerance, 6mΩ ESR, and operates from -55°C to 105°C. RoHS compliant with a 1000-hour life rating.
Cornell Dubilier 935C4W10K-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 39.2mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1mm |
| Lead Length | 41mm |
| Length | 57.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 935C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C4W10K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.