
Polypropylene film capacitor with 5µF capacitance and 400V DC rated voltage. Features 10% tolerance, 10mΩ ESR, and axial leaded construction for through-hole PCB mounting. Operates from -55°C to 105°C with a 1000-hour life rating. RoHS compliant.
Cornell Dubilier 935C4W5K-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 27.1mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Diameter | 1mm |
| Lead Length | 41mm |
| Length | 57.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 935 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C4W5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.