Cornell Dubilier 935H1W20K-F technical specifications.
| Capacitance | 20uF |
| Dielectric | PP |
| Length | 57.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935H1W20K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.