Cornell Dubilier 935H2W2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31.7 |
| Manufacturer Series | 935 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 935 (WITH LUG LEADS) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 935H2W2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.