The Cornell Dubilier 935H2W3K film capacitor has a capacitance of 3uF and can withstand a DC voltage of 200VDC or 140VAC. It features a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor's operating temperature range is -55°C to 105°C, making it suitable for a variety of applications. It is terminated with a lug terminal and measures 16.6 X 38.1 in size.
Cornell Dubilier 935H2W3K technical specifications.
| Capacitance | 3uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Lug Terminal |
| Size | 16.6 X 38.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 935H2W3K to view detailed technical specifications.
No datasheet is available for this part.