The Cornell Dubilier 935H2W5K is a film capacitor with a capacitance of 5uF and a voltage rating of 200VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It features lug terminals and measures 19.5 by 44.4 in size.
Cornell Dubilier 935H2W5K technical specifications.
| Capacitance | 5uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Lug Terminal |
| Size | 19.5 X 44.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 935H2W5K to view detailed technical specifications.
No datasheet is available for this part.