Cornell Dubilier 935T4W8-4K-F technical specifications.
| Capacitance | 8uF |
| Dissipation Factor | 0.1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 935 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935T4W8-4K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.