Cornell Dubilier 936C4W2P2K-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14.2 |
| Length | 31.75 |
| Manufacturer Series | 936C |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | 936 |
| Height | 21.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 936C4W2P2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.