The 940C10W2K capacitor from Cornell Dubilier is a 2uF axial film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 500V AC and a DC rated voltage of 1kV. The capacitor features a tolerance of 10% and a series resistance of 3mR. It is available in a bulk packaging with 25 units per package and is not RoHS compliant.
Cornell Dubilier 940C10W2K technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Diameter | 35.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Lead Diameter | 1.2mm |
| Length | 46mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C10W2K to view detailed technical specifications.
No datasheet is available for this part.