
General purpose axial leaded film capacitor with 0.15µF capacitance and 1.2kV DC rated voltage. Features polypropylene dielectric, 10% tolerance, and 7mΩ ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting on PCB.
Cornell Dubilier 940C12P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Diameter | 18.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C12P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.