
Polypropylene film capacitor with 0.1µF capacitance and 1.2kV DC rated voltage. Features axial leaded, through-hole mounting for PCB applications. Operates across a -55°C to 105°C temperature range with 10% tolerance and 9mΩ ESR. RoHS compliant construction.
Cornell Dubilier 940C12P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C12P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.