Cornell Dubilier 940C16P1K technical specifications.
| Capacitance | 100nF |
| Diameter | 18mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Length | 34mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C16P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.