Polypropylene film capacitor, 220nF capacitance, 1.6kV DC rated voltage, and 630V AC rated voltage. Features 10% tolerance, axial leaded construction with 1.2mm lead diameter and 41mm lead length, and a 25.5mm diameter. Operates from -55°C to 105°C with 7mR ESR and 2000-hour life rating. Through-hole mountable for PCB applications, RoHS compliant.
Cornell Dubilier 940C16P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 25.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C16P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.