Polypropylene film capacitor, 0.47µF, 1.6kV DC rated voltage, 630V AC rated voltage, 10% tolerance. Features axial leads for through-hole PCB mounting, a 27.5mm diameter, and 46mm length. Operates from -55°C to 105°C with an ESR of 6mΩ and a rated life of 2000 hours. RoHS compliant.
Cornell Dubilier 940C16P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 27.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C16P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.