Polypropylene film capacitor featuring 0.68µF capacitance and a 1.6kV DC rated voltage. This through-hole mount component offers axial leaded termination with a 1.2mm lead diameter and a 10% tolerance. Operating across a -55°C to 105°C temperature range, it boasts 6mΩ ESR and a 2000-hour life rating. The capacitor is RoHS compliant and designed for general applications.
Cornell Dubilier 940C16P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 32.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1.2mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C16P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.