Polypropylene film capacitor with 220nF capacitance and 2kV DC rated voltage. Features axial leaded, through-hole mounting with a 1mm lead diameter and 41mm lead length. Operating temperature range from -55°C to 105°C, with 8mR ESR and 10% tolerance. Dimensions include 22mm diameter and 46mm length. RoHS compliant.
Cornell Dubilier 940C20P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.