Polypropylene film capacitor with 0.33µF capacitance and 2kV DC rated voltage. Features axial leaded, through-hole mounting with 1.2mm lead diameter and 41mm lead length. Offers a 10% tolerance, 317A current rating, and 8mΩ ESR. Operates across a -55°C to 105°C temperature range and is RoHS compliant.
Cornell Dubilier 940C20P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Current Rating | 317A |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 1.811inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.