
Polypropylene film capacitor with 0.47µF capacitance and 2kV DC rated voltage. Features axial leads for through-hole mounting, a 10% tolerance, and a low ESR of 6mΩ. Operates across a wide temperature range of -55°C to 105°C, with a 2000-hour life rating. This RoHS compliant component is designed for demanding applications.
Cornell Dubilier 940C20P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 32mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
