Cornell Dubilier 940C20P68K technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Diameter | 34mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1.2mm |
| Length | 54mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.