General purpose film capacitor with 680nF capacitance and 2kV DC voltage rating. Features PP dielectric, 10% tolerance, and 6mΩ ESR. Operates from -55°C to 105°C with a 513A current rating. Axial leads, 1.2mm diameter, 41mm length, and 54mm body length. RoHS compliant.
Cornell Dubilier 940C20P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Current Rating | 513A |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C20P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.