Cornell Dubilier 940C20S22K technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Diameter | 0.8mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C20S22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.