Polypropylene film capacitor with 0.15µF capacitance and 3kV DC rated voltage. Features axial leads for through-hole mounting, a 10% tolerance, and 8mΩ ESR. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. RoHS compliant.
Cornell Dubilier 940C30P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 27mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C30P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.