Polypropylene film capacitor, 0.047µF capacitance, 3kV DC rated voltage, 500V AC rated voltage, and 10% tolerance. Features axial leaded construction with a 16.5mm diameter, 46mm length, and 1mm lead diameter. Operates within a -55°C to 105°C temperature range with 14mΩ ESR. Through-hole mounting for PCB applications, RoHS compliant.
Cornell Dubilier 940C30S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 46mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C30S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.