
Cornell Dubilier 940C6P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Diameter | 0.8mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C6P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.