
Polypropylene film capacitor, 0.33µF capacitance, 600V DC rated voltage, 275V AC rated voltage, and 10% tolerance. Features axial leads with 0.8mm diameter and 41mm length, housed in a 34mm long, 13.5mm diameter axial package for through-hole PCB mounting. Offers low ESR of 9mΩ and operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free construction.
Cornell Dubilier 940C6P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C6P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.