Cornell Dubilier 940C6W1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 34 |
| Manufacturer Series | 940C |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | 940 (600 VOLT) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 940C6W1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.