
General purpose axial film capacitor with 470nF capacitance and 850V DC voltage rating. Features a polypropylene dielectric, 10% tolerance, and 5mR ESR. Operates from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with 1mm diameter wire leads.
Cornell Dubilier 940C8P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C8P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
