Cornell Dubilier 940C8W2P2K technical specifications.
| Capacitance | 2.2uF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 3mR |
| Lead Diameter | 1.2mm |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 13 |
| RoHS Compliant | No |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 940C8W2P2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.