Cornell Dubilier 941C12P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Diameter | 24mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 941C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 941C12P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.