Cornell Dubilier 941C6P22K-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Diameter | 14.3mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Diameter | 0.8mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 941C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 941C6P22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.