Cornell Dubilier 942C12P1K technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 942C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 430V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 942C12P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.