Cornell Dubilier 942C16P1K technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 942C16P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.