Cornell Dubilier 943C20P15K-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 23.3 |
| Length | 46 |
| Manufacturer Series | 943C |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 943C |
| Height | 32.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 943C20P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.