Cornell Dubilier 943C6P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 12.3mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 943C6P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.