
Cornell Dubilier 944U101K102ABM technical specifications.
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51 |
| Product Diameter (mm) | 84.5 |
| Size (mm) | 84.5 X 51 |
| Capacitance | 100uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Plastic Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 944U101K102ABM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.