
General purpose film capacitor featuring 66µF capacitance and 1000VDC voltage rating. Dielectric material is PP with a 10% tolerance. This screw mount component has a plastic can construction with screw terminals, measuring 84.5mm in diameter and 40mm in height. Operating temperature range is -40°C to 85°C.
Cornell Dubilier 944U660K102AAM technical specifications.
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 84.5 |
| Size (mm) | 84.5 X 40 |
| Capacitance | 66uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Plastic Can |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 944U660K102AAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.