Cornell Dubilier 945U321K751DMIS technical specifications.
| Capacitance | 320uF |
| Voltage | 750VDC |
| Tolerance | 10% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0065Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Plastic Can |
| Size | 76.8 X 156.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 945U321K751DMIS to view detailed technical specifications.
No datasheet is available for this part.