Cornell Dubilier 947C161K122CAIS technical specifications.
| Capacitance | 160uF |
| Package/Case | Radial |
| Diameter | 92mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.8mR |
| Height | 97mm |
| Lead Pitch | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C161K122CAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.