Cornell Dubilier 947C511K901BGHS technical specifications.
| Capacitance | 510uF |
| Package/Case | Radial |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 140mm |
| Lead Pitch | 31.7mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947C |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947C511K901BGHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.