Cornell Dubilier 947C701K801CCIS technical specifications.
| Capacitance | 700uF |
| Voltage | 800VDC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0021Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Metal Can |
| Size | 90 X 145mm |
| Special Features | High Capacitance|High Current|Long Life|High Reliability|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 947C701K801CCIS to view detailed technical specifications.
No datasheet is available for this part.