Cornell Dubilier 947D701K112CLRFN technical specifications.
| Capacitance | 700uF |
| Voltage | 1100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0024Ohm |
| Type | DC Link Capacitor |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 100 X 162mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 947D701K112CLRFN to view detailed technical specifications.
No datasheet is available for this part.