Cornell Dubilier 948D172K102SGP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 165 |
| Length | 223 |
| Manufacturer Series | 948D |
| Capacitance | 1700 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | 948D |
| Height | 152 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 948D172K102SGP to view detailed technical specifications.
No datasheet is available for this part.