Cornell Dubilier ACF206J531S-F technical specifications.
| Capacitance | 20uF |
| Voltage | 750VDC|530VAC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 530VAC |
| ESR | 0.0014Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Stud Mount |
| Termination Style | Axial |
| Size | 71 X 63mm |
Download the complete datasheet for Cornell Dubilier ACF206J531S-F to view detailed technical specifications.
No datasheet is available for this part.