Cornell Dubilier ACF506J301L1-F technical specifications.
| Capacitance | 50uF |
| Voltage | 450VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| ESR | 0.0014Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Screw Mount |
| Termination Style | Axial |
| Size | 63 X 50mm |
Download the complete datasheet for Cornell Dubilier ACF506J301L1-F to view detailed technical specifications.
No datasheet is available for this part.