Cornell Dubilier ACF606K531S-F technical specifications.
| Capacitance | 60uF |
| Voltage | 750VDC|530VAC |
| Tolerance | 10% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 530VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0017Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Stud Mount |
| Termination Style | Axial |
| Size | 81.5 X 112mm |
Download the complete datasheet for Cornell Dubilier ACF606K531S-F to view detailed technical specifications.
No datasheet is available for this part.