
Cornell Dubilier AEB106M2CJ32T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 3R |
| Lead Pitch | 4.6mm |
| Leakage Current | 106uA |
| Length | 13.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 38.5mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB106M2CJ32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.