Cornell Dubilier AEB106M2VP44T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 19mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 3.2R |
| Leakage Current | 220uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB106M2VP44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.