Cornell Dubilier AEB335M2GJ32B-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Impedance | 8R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEB |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB335M2GJ32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.