Cornell Dubilier AEB335M2WK32T technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Height | 12mm |
| Leakage Current | 99uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | No |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AEB335M2WK32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.