Cornell Dubilier AEB336M2CL32B-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Impedance | 1.8R |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | AEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AEB336M2CL32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.